3M 1245 Conductive Metallic Tape, 9mm x 16m
- RS Stock No.:
- 8855198
- Mfr. Prt No.:
- T12459
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8855198 |
| Product description | 3M 1245 Conductive Metallic Tape, 9mm x 16m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | T12459 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
3M™ Embossed Copper Foil Shielding Tape 1245
The 1245 type embossed copper shielding tape has a 1.4 -mil embossed copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. As the copper is unplaited they are ideally suited to non-corrosive conditions.
Features and Benefits:
Embossed deadsoft 1-ounce copper foil backing
Conductivity “through the adhesive”
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.
Applications:
Grounding and EMI shielding in equipment, components, shielded rooms, etc.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.
Specifications
| Attribute | Value |
| Brand | 3M |
| Model Number | 1245 |
| Width | 9 mm |
| Foil Thickness | 0.04 mm |
| Tape Type | Copper Tape |
| Maximum Temperature Resistance | +130 °C |
| Adhesion Strength | 3.8 N/cm |
| Total Thickness | 0.10 mm |
| Length | 16 m |
| Material Plating | None |
| Minimum Temperature Resistance | -40 °C |
| Tensile Strength | 44 N/cm |
| Adhesive Material | Acrylic |
| Conductivity | Conductive |