RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long

RS Stock No.:
7976131
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7976131
Product description RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long
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
RS stock number 7976131
Product description RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel

From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.

The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.

Features and Benefits

• Thread-forming screws for cutting a thread without pre-drilling
• Cross-recess Self-Tapping Screws
• A2 grade 18/8 stainless steel (Type 304 S15)

Applications

Self-tapping screws are used wherever a reliable and convenient fastening solution is needed. Unlike self-drilling screws, which can be used through metal, self-tapping fasteners are suitable for use with softer materials such as wood, and only need an appropriate driver to use. They do not need a pilot hole drilled to operate effectively. As they are made of A2 stainless steel, they are suitable for specialist environments such as food and catering industries. They are commonly used by;

• Carpenters
• Construction workers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Finish Plain
Material Stainless Steel
Thread Size UTS 8
Head Shape Pan
Stainless Steel Type A2 304
Drive Type Pozidriv
Length Metric 38 mm
Length Imperial 1.1/2 in
Checking stock...
VND
514,078.11
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
1514,078.115,140.78
*price per unit indicative
"RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products