RS PRO Cylindrical M5 Anti Vibration Mount with 10kg Compression Load

RS Stock No.:
1263566
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263566
Product description RS PRO Cylindrical M5 Anti Vibration Mount with 10kg Compression Load
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
RS stock number 1263566
Product description RS PRO Cylindrical M5 Anti Vibration Mount with 10kg Compression Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Anti-Vibration Mounts

RS Pro Flexible Locator Mount

RS Pro anti-vibration flexible locator is an easy to fix mount. It is commonly used to isolate small electric motors and pumps. These mounts have also been proven to isolate noise from pipes in office environments.


Specifications

Attribute Value
Brand RS PRO
Mounting Type Screw-in
Maximum Operating Temperature +100 °C
Thread Size M5
Metalwork Zinc Plated Steel
Foot Shape Cylindrical
Foot Colour Black
Overall Height 15 mm
Static Load Capacity 10 kg
Material Natural Rubber
Foot Height 14.5 mm
Shore Hardness 60 Shore A
Compression Load 10 kg
Diameter 10.2 mm
Series TH
Checking stock...
VND
482,693.61
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(VND)Per Unit(VND)
1482,693.61120,673.40
*price per unit indicative
"RS PRO Cylindrical M5 Anti Vibration Mount with 10kg Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products