3M Scotch 92 Amber Polyimide Film Electrical Tape, 50mm x 33m
- RS Stock No.:
- 8855148
- Mfr. Prt No.:
- T9250
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8855148 |
| Product description | 3M Scotch 92 Amber Polyimide Film Electrical Tape, 50mm x 33m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | T9250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
3M™ Scotch 92 Polyimide Film Electrical Tape 92
From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without the requirement for heat or moisture. The Scotch 92 insulating tape is also UL510 Flame retardant and is ideal for applications where a tough, thin insulating tape is needed such as wire harnesses and anchoring terminal boards.
Features and Benefits
• Adhesive polyimide tape with acrylic pressure-sensitive silicone adhesive
• Specially designed for high-temperature applications requiring a thin puncture-resistant backing
• Tough polyimide tape with good tensile stress and dielectric strength
• 1 mm film
• UL 510 Flame Retardant
Application
This 3M polyimide tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough, and so is ideal for applications that require printability and flame resistance (UL510). It can be used for masking in wave soldering PCB applications, and for wrapping transformers and capacitors. This versatile tape might be used in;
• Maintenance
• Industrial applications
• Aerospace
• Military
Can cables with exposed wires be made safe with this tape?
Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.
What are electrical tapes?
A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes for electronics applications, to general-purpose tapes, 3M supplies an adhesive tape that won't let you down.
Specifications
| Attribute | Value |
| Brand | 3M |
| Length | 33 m |
| Maximum Operating Temperature | +180 °C |
| Thickness | 0.076 mm |
| Colour | Amber |
| Backing Material | Polyimide Film |
| Width | 50 mm |
| Trade Name | Scotch 92 |