Eaton xPole 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 400V

RS Stock No.:
0490068
Mfr. Prt No.:
236227 PXL-B10/2
Brand:
Eaton
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
RS stock number 0490068
Product description Eaton xPole 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 400V
Manufacturer / Brand Eaton
Manufacturer part number 236227 PXL-B10/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Residual current devices

Eaton xPole Miniature Circuit Breaker

The Eaton xPole range of curve B MCBs features high quality residual current circuit breakers with overcurrent protection that is independent of the mains voltage. The MCB has high selectivity as a pre-fuse with low passband energy.

Features and Benefits

• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
• The circuit breaker features dual terminals which are compatible with both busbar and cables
• The device is easy to use, with a simple colour coded toggle
• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
• Finger-proof / back-of-hand-proof
• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
• High breaking capacity
• Current limiting feature for enhanced safety and reliability of the electrical system

Uses and Applications

The Eaton MCBs are switchgear for use in industrial, advanced commercial and residential applications.


Specifications

Attribute Value
Brand Eaton
Series PXL, S200
Depth 60 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Width 80 mm
Current Rating 10 A
Tripping Characteristics Type B
Number of Poles 2
Range xPole
Length 35 mm
Rated DC Voltage 48 V
Rated AC Voltage 400 V
Checking stock...
VND
1,354,764.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,354,764.25
*price per unit indicative
"Eaton xPole 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products