ABB System M Pro 32A MCB Mini Circuit Breaker, 3P Curve B, Breaking Capacity 10 kA, 440V

RS Stock No.:
5356128
Mfr. Prt No.:
2CDS273001R0325 S203M-B32
Brand:
ABB
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
RS stock number 5356128
Product description ABB System M Pro 32A MCB Mini Circuit Breaker, 3P Curve B, Breaking Capacity 10 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS273001R0325 S203M-B32

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type B Triple Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac


Specifications

Attribute Value
Brand ABB
Series S200
Depth 75.8 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Width 52.5 mm
Current Rating 32 A
Tripping Characteristics Type B
Length 88 mm
Number of Poles 3
Range System M Pro
Rated AC Voltage 440 V
Checking stock...
VND
3,043,250.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,043,250.35
*price per unit indicative
"ABB System M Pro 32A MCB Mini Circuit Breaker, 3P Curve B, Breaking Capacity 10 kA, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products