ABB System M Pro 50A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 400V

RS Stock No.:
7468034
Mfr. Prt No.:
2CDS253001R0577 S203-K50
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7468034
Product description ABB System M Pro 50A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS253001R0577 S203-K50
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
RS stock number 7468034
Product description ABB System M Pro 50A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS253001R0577 S203-K50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Current Rating 50 A
Tripping Characteristics Type K
Number of Poles 3
Range System M Pro
Rated AC Voltage 400 V
Checking stock...
VND
4,750,148.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,750,148.69
*price per unit indicative
"ABB System M Pro 50A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products