Eaton 2P, 16A Instantaneous RCD, Trip Sensitivity 30mA, Type C, DIN Rail Mount

RS Stock No.:
9228727
Mfr. Prt No.:
236212 PKNM-16/1N/C/003-MW
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9228727
Product description Eaton 2P, 16A Instantaneous RCD, Trip Sensitivity 30mA, Type C, DIN Rail Mount
Manufacturer / Brand Eaton
Manufacturer part number 236212 PKNM-16/1N/C/003-MW
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
RS stock number 9228727
Product description Eaton 2P, 16A Instantaneous RCD, Trip Sensitivity 30mA, Type C, DIN Rail Mount
Manufacturer / Brand Eaton
Manufacturer part number 236212 PKNM-16/1N/C/003-MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Eaton RCD/MCD - PKNM Series

Introducing Eaton's range of PKNM RCD's, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off of electricity where there is a fault. The device monitors the in going and outgoing current flow and trips when an imbalance occurs. These RCD's are commonly installed in applications where there are exposed wires, prone to overheating or earth faults. Each device from the PKNM range incorporates a red and green contact position indicator.
The range also features a 3 position DIN clip which is to help prevent the removal of the appliance.


Specifications

Attribute Value
Number of Poles 2
Brand Eaton
Model Number PKNM-16/1N/C/003-MW
Overall Dimensions 35 x 65.5 x 80 mm
Reset Actuator Type Toggle Switch
Current Rating 16 A
Trip Sensitivity 30 mA
Mounting Style DIN Rail Mount
Tripping Characteristics Type C
Overall Width 65.5 mm
Overall Depth 80 mm
Terminal Contact Type Screw
Overall Length 35 mm
Range PKNM
Break Time Instantaneous
Rated AC Voltage 230 V
Circuit Breaker Type RCD
Series PKNM
Standards Met EN 61439
Checking stock...
VND
5,443,955.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,443,955.37
*price per unit indicative
"Eaton 2P, 16A Instantaneous RCD, Trip Sensitivity 30mA, Type C, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products