ABB Type C RCBO – 2P, 10A Current Rating, DS202C Series
- RS Stock No.:
- 7673807
- Mfr. Prt No.:
- 2CSR252140R1104 DS202C C10 A30
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7673807 |
| Product description | ABB Type C RCBO - 2P, 10A Current Rating, DS202C Series |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CSR252140R1104 DS202C C10 A30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Residual current devices
System Pro M Compact, 2P, Type C
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount
Specifications
| Attribute | Value |
| Brand | ABB |
| Series | DS202C |
| Earth Leakage Protection Type | A |
| Current Rating | 10 A |
| Trip Sensitivity | 30 mA |
| Tripping Characteristics | Type C |
| Number of Poles | 2 |
| Range | System M Pro |
| Mounting Style | DIN Rail |