Phoenix ContactGalvanic Barrier, 93mA max
- RS Stock No.:
- 7099628
- Mfr. Prt No.:
- 2865340
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7099628 |
| Product description | Phoenix ContactGalvanic Barrier, 93mA max |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2865340 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7099628 |
| Product description | Phoenix ContactGalvanic Barrier, 93mA max |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2865340 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ex-i Repeater Power Supply and Input Isolation Amplifier, HART
Phoenix Contact brings you a brilliant Ex I repeater power supply and input signal conditioner. This signal conditioner has an integrity rating of SIL 2 (safety integrity level), official zone 2 installation support and bidirectional HART transmission. The 2865340 has been specifically designed for intrinsically safe and electrically isolated operation of measuring transducers and mA current sources installed in hazardous areas.
APPROVALS : CE-compliant
Features and benefits:
- 1 Channel
- 0.4 mA up to 20mA Input – Intrinsically safe in a powered and non-powered state
- Bidirectional HART transmission
- SIL 2 integrity
- Simply DIN Rail mounted
- 3-way electrical isolation
- Low power dissipation & high transmission accuracy
Intrinsic safety:
The 2865340 was designed to be used in intrinsically safe circuits. EX zone 0 and EX zone 20.
Accessories:
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Barrier Type | Galvanic Barrier |
| Minimum Operating Temperature | -20 °C |
| Supply Voltage | 19.2 → 30 V dc |
| Series | MACX MCR-EX-SL-RPSSI-I |
| Number of Channels | 1 |
| Safety Current Resistance | 600 Ω |
| Maximum Current | 93 mA |
| Safety Current Maximum | 93 mA |
| Safety Voltage Maximum | 125 V dc, 253 V ac |
| Maximum Voltage | 125 V dc, 253 V ac |
| Maximum Operating Temperature | +60 °C |
| Operating Temperature Range | -20 → +60 °C |