MCB Padlock for use with Acti 9 Range
- RS Stock No.:
- 7912789
- Mfr. Prt No.:
- A9A26970
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7912789 |
| Product description | MCB Padlock for use with Acti 9 Range |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | A9A26970 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Residual current devices
Schneider Electric MCB Padlock for use with the Acti 9 Range
Acti 9 is a range of distribution boards from Schneider Electric, this 18 mm MCB padlock is fully compatible with the Acti 9 range. Completely seal-able this locking accessory provides a safety lock, where the key lock can be set in the ON or OFF position. As a padlocking device once in position a range of safety padlock types can be used to prevent removal for additional security (must be bought separately).
This device features small wire clips which engage behind the toggle of a circuit breaker fixing it in place.
Features and Benefits:
• Secures in ON or OFF position
• Compatible with the Acti 9 range
• Once fitted can be secured with a safety padlock
Protection ratings & Safety features:
• REACh free of SVHC
Applications:
Used to lockout circuit breakers or circuit boards safely, therefore preventing accidental switch on. Electricians would use a lockout whilst making repairs to ensure power cannot be supplied or accidentally switched on to the area of repair, these are available in a range of different types and parts. A lockout or MCB padlock can prevent shocks or extreme injury that would result from someone prematurely reactivating a circuit. This MCB padlock can also increase compliance with the European Norm 1037 and the EU Guideline 89/655 within a workplace.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Colour | Yellow |
| Range | Acti 9 |