Eaton DILEM 3 Pole Contactor – 9 A, 400 V ac Coil, 3NO, 4 kW
- RS Stock No.:
- 1788014
- Mfr. Prt No.:
- 051788 DILEM-10(400V50HZ,440V60HZ)
- Brand:
- Eaton
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
| RS stock number | 1788014 |
| Product description | Eaton DILEM 3 Pole Contactor - 9 A, 400 V ac Coil, 3NO, 4 kW |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 051788 DILEM-10(400V50HZ,440V60HZ) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Eaton |
| Contact Current Rating | 9 A |
| Contact Voltage Rating | 400 V ac |
| Power Rating | 4 kW |
| Depth | 83 mm |
| Minimum Operating Temperature | -25 °C |
| Length | 58 mm |
| Width | 45 mm |
| Number Of Auxiliary Contacts | 1 |
| Number of Poles | 3 |
| Terminal Type | Screw |
| Coil Voltage | 400 V ac |
| Normal State Configuration | 3NO |
| Maximum Operating Temperature | +50 °C |
| Series | DILEM |