ABB B Range B7S 3 Pole Contactor – 9 A, 24 V dc Coil, 3NO, 5.5 kW

RS Stock No.:
4556260
Mfr. Prt No.:
GJL1313001R7101 - B7S-30-10-1.7-71
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4556260
Product description ABB B Range B7S 3 Pole Contactor - 9 A, 24 V dc Coil, 3NO, 5.5 kW
Manufacturer / Brand ABB
Manufacturer part number GJL1313001R7101 - B7S-30-10-1.7-71
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
RS stock number 4556260
Product description ABB B Range B7S 3 Pole Contactor - 9 A, 24 V dc Coil, 3NO, 5.5 kW
Manufacturer / Brand ABB
Manufacturer part number GJL1313001R7101 - B7S-30-10-1.7-71

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

B6/B7 - SPS small contactors

ABB Series B mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The B series 3 pole contactors feature a silent coil, a switch position indicator and screw terminal connections.


Specifications

Attribute Value
Brand ABB
Range B Range
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 1
Number of Poles 3
Coil Voltage 24 V dc
Series B7S
Contact Voltage Rating 690 V ac
Power Rating 5.5 kW
Depth 46.5 mm
Length 57.5 mm
Width 52.5 mm
Contact Current Rating 9 A
Terminal Type Screw
Normal State Configuration 3NO
Maximum Operating Temperature +55 °C
Checking stock...
VND
1,732,215.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,732,215.17
*price per unit indicative
"ABB B Range B7S 3 Pole Contactor - 9 A, 24 V dc Coil, 3NO, 5.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products