Schneider Electric TeSys K LC1K 3 Pole Contactor – 12 A, 24 V ac Coil, 3NO
- RS Stock No.:
- 7447667
- Mfr. Prt No.:
- LC1K1201B7
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7447667 |
| Product description | Schneider Electric TeSys K LC1K 3 Pole Contactor - 12 A, 24 V ac Coil, 3NO |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LC1K1201B7 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7447667 |
| Product description | Schneider Electric TeSys K LC1K 3 Pole Contactor - 12 A, 24 V ac Coil, 3NO |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LC1K1201B7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric 3 Pole Contactors
These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.
APPROVALS : CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO
These contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination.
• Highly reliable
• Excellent quality
• Easily installed accessories
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Range | TeSys K |
| Number Of Auxiliary Contacts | 1 |
| Number of Poles | 3 |
| Coil Voltage | 24 V ac |
| Auxiliary Contact Configuration | 1NC |
| Series | LC1K |
| Contact Current Rating | 12 A |
| Contact Voltage Rating | 690 V ac |
| Depth | 57 mm |
| Length | 58 mm |
| Width | 45 mm |
| Terminal Type | Screw |
| Normal State Configuration | 3NO |