Schneider Electric TeSys SK LP1S 2 Pole Contactor – 12 A, 12 V dc Coil, 2NO

RS Stock No.:
7448014
Mfr. Prt No.:
LP1SK0600JD
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7448014
Product description Schneider Electric TeSys SK LP1S 2 Pole Contactor - 12 A, 12 V dc Coil, 2NO
Manufacturer / Brand Schneider Electric
Manufacturer part number LP1SK0600JD
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
RS stock number 7448014
Product description Schneider Electric TeSys SK LP1S 2 Pole Contactor - 12 A, 12 V dc Coil, 2NO
Manufacturer / Brand Schneider Electric
Manufacturer part number LP1SK0600JD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric LC1D TeSys K Mini Series Contactors

TeSys K Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The TeSys SK contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.

APPROVALS : UL, CSA

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Coil with rectifier incorporated
• Easily installed accessories
• Instantaneous auxiliary contact
• Flexible control circuit to suit a wide range of applications
• High-fault short circuit current ratings provide the flexibility to select any component

Applications:

• Industrial control systems
• Switching contractors or relay coils
• Powering control and signalling switches

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Is the TeSys SK range a double break pole type contactor?

Yes the TeSys SK range uses linear translation movement that provides double breaking of the poles.


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 12 A
Range TeSys SK
Number Of Auxiliary Contacts 1
Number of Poles 2
Coil Voltage 12 V dc
Auxiliary Contact Configuration 1NO
Series LP1S
Contact Voltage Rating 690 V ac
Depth 55.5 mm
Length 56 mm
Width 27 mm
Terminal Type Screw
Normal State Configuration 2NO
Checking stock...
VND
915,381.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
1915,381.25
*price per unit indicative
"Schneider Electric TeSys SK LP1S 2 Pole Contactor - 12 A, 12 V dc Coil, 2NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products