Siemens Control Relay – 3NO + 1NC, 10 A Contact Rating, 24 Vdc, 4P, SIRIUS Innovation
- RS Stock No.:
- 1229415
- Mfr. Prt No.:
- 3RH2131-2BB40
- Brand:
- Siemens

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1229415 |
| Product description | Siemens Control Relay - 3NO + 1NC, 10 A Contact Rating, 24 Vdc, 4P, SIRIUS Innovation |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 3RH2131-2BB40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Siemens Sirius Range Contactor & Control Relays
Contactor Relays - 3RH2 Range
Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.
Note
The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).
Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks
Specifications
| Attribute | Value |
| Brand | Siemens |
| Control Voltage | 24 Vdc |
| Pole Configuration | 4P |
| Range | SIRIUS Innovation |
| Maximum Operating Temperature | +60 °C |
| Series | 3RH2 |
| Contact Voltage Rating | 690 V ac |
| Contact Current Rating | 10 A |
| Mounting Style | DIN Rail Mount |
| Normal State Configuration | 3NO + 1NC |
| Depth | 69.5 mm |
| Minimum Operating Temperature | -25 °C |
| Length | 45 mm |
| Width | 73 mm |
| Number Of Auxiliary Contacts | 4 |
| Operating Temperature Range | -25 → +60 °C |
| Terminal Type | Screw |