Schneider Electric Overload Relay – 1NO + 1NC, 100 VA, 115 V ac, 230 V ac, TeSys
- RS Stock No.:
- 2615682
- Mfr. Prt No.:
- LT3SA00M
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2615682 |
| Product description | Schneider Electric Overload Relay - 1NO + 1NC, 100 VA, 115 V ac, 230 V ac, TeSys |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LT3SA00M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric TeSys LT3 -S Thermistor Protection Relays.
From Schneider Electric this is the TeSys LT3-S range of Thermistor protection relays designed as an intelligent relay with built-in machine temperature control providing quick and easy selection. The thermistor protection relays can be used with all motors equipped with thermistor probes allowing you to monitor windings temperature, so you do not exceed the rated operating value. This guards the relay against any faults plus can also monitor the surface temperature.
LT3-S Features.
- Connection by Cage connectors.
- LT3-SE – has automatic reset.
- LT3-SA – has automatic reset plus a voltage fault indicator light.
- LT3-SM - has automatic reset plus a voltage fault indicator light, device Test and Reset button.
- Automatic or manual reset.
- Remote reset.
- Fault storage with the supply switched off.
- Fault indication.
- Test function.
- Guards against faults (caused by premature ageing).
- General protection and protection of motors with PTC Probes.
- Protects resistors, bearings and capacitors.
- Good in severe environments (frequent starts).
Applications.
Industry, infrastructure, building.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Range | TeSys |
| Minimum Operating Temperature | -25 °C |
| Number Of Auxiliary Contacts | 2 |
| Reset Method | Automatic |
| Series | LT3S |
| Contact Voltage Rating | 250 V ac |
| Normal State Configuration | 1NO + 1NC |
| Power Rating | 100 VA |
| Depth | 100 mm |
| Length | 100 mm |
| Width | 22.5 mm |
| Control Voltage | 115 V ac, 230 V ac |
| Terminal Type | Cage Clamp |
| Operating Temperature Range | -25 → +60 °C |
| Maximum Operating Temperature | +60 °C |