Schneider Electric Control Relay – 2NO + 2NC, 10 A Contact Rating, TeSys

RS Stock No.:
3950396
Mfr. Prt No.:
CAD32P7
Brand:
Schneider Electric
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
RS stock number 3950396
Product description Schneider Electric Control Relay - 2NO + 2NC, 10 A Contact Rating, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number CAD32P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys D Series Control Relays

Featuring a new design, the TeSys D series of contactors are simple and fast to set up in all automation applications. Compliant with international standards these relays maintain a compact size of 45 to 55mm (40 to 65A). Assuring a permanent tightening quality even in the event of conductor creep, all versions are equipped with EverLink which is a new patented technology. Each relay is also as standard 10A with 5 poles, suitable for AC or DC control. A version is also available with low consumption and built in suppression.

What is EverLink technology?
A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.

Note

For typical auxiliary contact blocks see stock number 394-9970

Features and Benefits:

• Thermal contacts 10A with operation down to 17V 5mA
• AC and DC Control circuits available
• Low-consumption DC and silent
• Variety of auxiliary contacts, and timer modules
• 5 pole
• Resistance to vibration & temperature cycling
• Rated impulse withstands voltage 6 kV conforming to IEC 60947

Protection ratings & Safety features:

• BS 4794, EN 60947-5, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards
• CSA and UL certification
• IP2x protection front face conforming to VDE 0106
• TH conforming to IEC 60068

Applications - Used to create motor starters for any type of application and integration in control systems. Other applications include:
• Switching contactor or relay coils
• Powering control and signalling equipment
• Simple control systems
• Industry, infrastructure, and building


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 10 A
Range TeSys
Minimum Operating Temperature -5 °C
Series CAD
Contact Voltage Rating 690 V ac
Depth 86 mm
Normal State Configuration 2NO + 2NC
Length 77 mm
Width 45 mm
Terminal Type Screw
Maximum Operating Temperature +60 °C
Operating Temperature Range -5 → +60 °C
Checking stock...
VND
2,606,796.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,606,796.57
*price per unit indicative
"Schneider Electric Control Relay - 2NO + 2NC, 10 A Contact Rating, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products