Phoenix Contact MCR-SL-CUC-200-I, Current Transformer, , 14.6mm diameter , 200A Input, 4 → 20 mA Output, 200:1

RS Stock No.:
7157989
Mfr. Prt No.:
2308030
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7157989
Product description Phoenix Contact MCR-SL-CUC-200-I, Current Transformer, , 14.6mm diameter , 200A Input, 4 → 20 mA Output, 200:1
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2308030
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
RS stock number 7157989
Product description Phoenix Contact MCR-SL-CUC-200-I, Current Transformer, , 14.6mm diameter , 200A Input, 4 → 20 mA Output, 200:1
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2308030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Universal Current Transformer

MCR-SL-CUC series universal current transducer for measuring dc, ac, and distorted currents.

Universal current measurement, no shunt required
Compact dimensions also enable distributed use
Variable mounting on DIN rail and mounting plate
Simple connection method due to COMBICON plug-in connection terminal blocks


Specifications

Attribute Value
Brand Phoenix Contact
Input Current 200 A
Bore Size 32 mm
Minimum Temperature -40 °C
Supply Voltage 20 → 30 V dc
Current Ratio 200:1
Overall Height 70 mm
Output Current 4 → 20 mA
Overall Width 15.9 mm
Series MCR-SL-CUC-200-I
Overall Depth 38.1 mm
Mounting Type DIN Rail
Maximum Temperature +65 °C
Checking stock...
VND
10,543,308.93
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,543,308.93
*price per unit indicative
"Phoenix Contact MCR-SL-CUC-200-I, Current Transformer, , 14.6mm diameter , 200A Input, 4 → 20 mA Output, 200:1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products