Siemens Screw Load Cell -35°C +65°C
- RS Stock No.:
- 1873267
- Mfr. Prt No.:
- 7MH5102-2GD00
- Brand:
- Siemens

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1873267 |
| Product description | Siemens Screw Load Cell -35°C +65°C |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 7MH5102-2GD00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1873267 |
| Product description | Siemens Screw Load Cell -35°C +65°C |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 7MH5102-2GD00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Single Point Load Cells
The Siemens Single Point load cell is designed for use in platform scales featuring just one load cell and medium accuracy weighing machines. They can also be used in small beltscales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
• The aluminium load cell is hermetically sealed, offering an industrial protection rating of IP65.
• This range of load cells offer rated loads ranging from 3kg to 100kg.
• Maximum platform size of 400m x 400mm.
• Usage in legal for trade sales is possible.
Specifications
| Attribute | Value |
| Brand | Siemens |
| IP Rating | IP65 |
| Housing Material | Aluminium |
| Sensor Type | Single Point |
| Depth | 25 mm |
| Minimum Operating Temperature | -35 °C |
| Length | 40 mm |
| Force/ Load Measurement Range | 20 kg |
| Terminal Type | Screw |
| Force Measured | Compression |
| Dimensions | 150 mm |
| Maximum Operating Temperature | +65 °C |