3M Scotch 764 Grey Vinyl 33m Lane Marking Tape, 0.125mm Thickness

RS Stock No.:
1891333
Mfr. Prt No.:
764i Gr 50x33
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1891333
Product description 3M Scotch 764 Grey Vinyl 33m Lane Marking Tape, 0.125mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 764i Gr 50x33
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
RS stock number 1891333
Product description 3M Scotch 764 Grey Vinyl 33m Lane Marking Tape, 0.125mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 764i Gr 50x33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand 3M
Backing Material Vinyl
Tensile Strength 22.8 N/cm
Width 50 mm
Maximum Operating Temperature +29 °C
Adhesive Material Rubber
Elongation at Break 180 %
Tape Type Lane Marking Tape
Thickness 0.125 mm
Colour Grey
Adhesion Strength 2.1 N/cm
Length 33 m
Model Number Scotch 764
Checking stock...
VND
445,869.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
1445,869.13
*price per unit indicative
"3M Scotch 764 Grey Vinyl 33m Lane Marking Tape, 0.125mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products