3M Scotch 764 Green Vinyl 33m Lane Marking Tape, 0.13mm Thickness

RS Stock No.:
3997553
Mfr. Prt No.:
764
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3997553
Product description 3M Scotch 764 Green Vinyl 33m Lane Marking Tape, 0.13mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 764
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
RS stock number 3997553
Product description 3M Scotch 764 Green Vinyl 33m Lane Marking Tape, 0.13mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 764

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ General Purpose Vinyl Tape 764

The 3M™ 764 is a General Purpose Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.

3M™ General Purpose Vinyl Tape 764 is a cost-effective choice for a variety of hazard, safety marking, and colour coding applications, when you’re not dealing with tough conditions or the need for a long-term clean removal.

The 764 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.

Bright colours in difficult applications

The lane marking tape features abrasion resistance and is non-corrosive to excel in light-duty identification of equipment and parts. These features, combined with easy removal properties, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.

This range of Vinyl tapes includes the following:

• 399-7519 - White
• 399-9486 - Yellow
• 399-7525 - Red
• 399-7531 - Orange
• 399-7553 - Green

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.


Specifications

Attribute Value
Brand 3M
Tensile Strength 22.8 N/cm
Maximum Operating Temperature +29 °C
Adhesive Material Rubber
Thickness 0.13 mm
Colour Green
Model Number Scotch 764
Backing Material Vinyl
Width 50 mm
Elongation at Break 180 %
Tape Type Lane Marking Tape
Minimum Operating Temperature +16 °C
Adhesion Strength 2.1 N/cm
Length 33 m
Checking stock...
VND
487,715.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
1487,715.13
*price per unit indicative
"3M Scotch 764 Green Vinyl 33m Lane Marking Tape, 0.13mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products