Telemecanique Sensors M18 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 8 mm Detection, IP69K

RS Stock No.:
4443293
Mfr. Prt No.:
XS618B1PAM12
Brand:
Telemecanique Sensors
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
RS stock number 4443293
Product description Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 8 mm Detection, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS618B1PAM12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP69K
Sensor Technology Inductive
Switching Current 200 mA
Terminal Type 4-Pin M12 Connector
Maximum DC Voltage 58 V
Supply Voltage 12 → 48 V dc
Reverse Polarity Protection Yes
Body Style Barrel
Housing Material Brass Nickel Plated
Length 74 mm
Mounting Type Flush
Thread Size M18 x 1
Maximum Operating Temperature +70 °C
Output Type PNP
Minimum Operating Temperature -25 °C
Maximum Switching Frequency 1 kHz
Short Circuit Overload Protection Yes
Detection Range 8 mm
Checking stock...
VND
2,247,967.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,247,967.12
*price per unit indicative
"Telemecanique Sensors M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 8 mm Detection, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products