Omron Retroreflective Photoelectric Sensor Block Sensor, 200 mm → 7 m Detection Range

RS Stock No.:
6170666
Mfr. Prt No.:
E3ZLR86
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6170666
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 200 mm → 7 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3ZLR86
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
RS stock number 6170666
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 200 mm → 7 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3ZLR86

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E3Z Miniature Laser Sensors

The laser LED gives greater precision and longer sensing ranges, extending the range of applications whilst still maintaining a cost-effective solution. The class 1 (JIS & IEC) laser provides safety and peace of mind.

Ideal for detecting smaller targets
Class 1 Laser light sources– no worrying over safety concerns
Longer sensing ranges
Through beam: 60m range
Retro-reflective: 15m range
Background suppression (BGS): 300mm range
Excellent response with different target colours (diffuse type)
0.5mm spot size on BGS model
IP69K rated
Compact size


Specifications

Attribute Value
Brand Omron
Minimum Operating Temperature -10 °C
Maximum DC Voltage 26.4 V
Detection Range 200 mm → 7 m
Maximum Current 100 mA
Series E3Z
Electrical Connection M8 4 Pin Connector
Housing Material PBT
IP Rating IP67
Light Source LED
Output Type PNP
Response Time 1 ms
Sensor Style Block
Detection Type Retroreflective
Maximum Operating Temperature +55 °C
Checking stock...
VND
6,090,685.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,090,685.30
*price per unit indicative
"Omron Retroreflective Photoelectric Sensor Block Sensor, 200 mm → 7 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products