Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range

RS Stock No.:
8181576
Mfr. Prt No.:
EE-SX670P
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8181576
Product description Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SX670P
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
RS stock number 8181576
Product description Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SX670P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454


Specifications

Attribute Value
Brand Omron
IP Rating IP50
Detection Type Through Beam
Light Source Infrared
Output Type PNP
Minimum Operating Temperature -25 °C
Electrical Connection 4 Pin Connector
Maximum DC Voltage 24 V
Maximum Current 12 mA
Housing Material PBT
Terminal Type Connector
Sensor Style Fork
Detection Range 5 mm
Maximum Operating Temperature +55 °C
Checking stock...
VND
867,467.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
1867,467.58
*price per unit indicative
"Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products