RS PRO PT100 RTD Sensor, 4mm Dia, 150mm Long, 2 Wire, G1/8, Class B +250°C Max

RS Stock No.:
2371663
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2371663
Product description RS PRO PT100 RTD Sensor, 4mm Dia, 150mm Long, 2 Wire, G1/8, Class B +250°C Max
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
RS stock number 2371663
Product description RS PRO PT100 RTD Sensor, 4mm Dia, 150mm Long, 2 Wire, G1/8, Class B +250°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO PT100 PRT flat tip probe

From the trusted brand RS PRO, comes a high quality and great value PT100 PRT (Platinum resistance thermometer) probe. With its robust construction, this 316-stainless steel probe is an excellent solution for temperature measurement.

Features and benefits:

  • Flattened at tip for improved thermal response

  • Temperature range -50°C to + 250°C

  • Waterproof stainless-steel sheath for use in adverse conditions

  • Flat 25mm of sheath improves response time

  • 1/8” BSPP brass male compression fitting with locking nut

Applications

These platinum resistance temperature probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

What is a PT100 sensor?

A PT100 sensor is considered the most rugged and common form of a RTD (resistance temperature detector) and have a resistance of 100 ohms (Ω)

How do platinum resistance thermometers work?

Platinum resistance thermometers work by measuring accurate changes in electrical resistance when the temperature changes. The resistance is measured by when a current is passed through it and the voltage is measured using a suitable voltmeter. The voltage reading is then converted into temperature with the aid of calibration equipment.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Sensor Type PT100
Brand RS PRO
Termination Type Lead Wire
Thermocouple Type PT 100
Probe Material Stainless Steel
Minimum Temperature Sensed -50 °C
Cable Length 1 m
Probe Diameter 4 mm
Probe Length 150 mm
Maximum Temperature Sensed +250 °C
Process Connection G1/8
Number Of Wires 2
Accuracy Class B
Checking stock...
VND
1,192,820.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,192,820.23
*price per unit indicative
"RS PRO PT100 RTD Sensor, 4mm Dia, 150mm Long, 2 Wire, G1/8, Class B +250°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products