RS PRO Bayonet Adapter for use with Temperature Sensor, 1/8 BSP

RS Stock No.:
0286888
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0286888
Product description RS PRO Bayonet Adapter for use with Temperature Sensor, 1/8 BSP
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
RS stock number 0286888
Product description RS PRO Bayonet Adapter for use with Temperature Sensor, 1/8 BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Thermocouple Bayonet Adaptors

From RS PRO a threaded bayonet adaptor for use with bayonet style thermocouples or temperature probes. This thermocouple adaptor consists of a male thread for process mounting and a bayonet style pin for attaching to the mating cap. The thermocouple is simply inserted and locked into the adapter which holds the sensing tip firmly in place in the process or against the surface it is measuring.

Features and Benefits

• Nickel plated brass finish
• Single pin bayonet fitting
• 11 mm diameter body to suit the most widely used 11.5mm inside diameter bayonet caps
• 7.8 mm internal bore

L286838-24

Specifications

Attribute Value
Brand RS PRO
Accessory Type Bayonet Adapter
For Use With Temperature Sensor
Application 1/8 BSP Connector
Connector Size 1/8 BSP
Standards Met RoHS Compliant
Checking stock...
VND
263,839.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
1263,839.03
*price per unit indicative
"RS PRO Bayonet Adapter for use with Temperature Sensor, 1/8 BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products