3M SCOTCH 101E Beige Masking Tape 18mm x 50m

RS Stock No.:
7271296
Mfr. Prt No.:
101E 19MMX50M
Brand:
3M
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
RS stock number 7271296
Product description 3M SCOTCH 101E Beige Masking Tape 18mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 101E 19MMX50M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

3M™ General Purpose Masking Tape 101E

Introducing the 3M™ 101E, it's a general-purpose masking tape that has a premium quality feel capable of holding, bundling, sealing and non-critical masking applications. The natural colour backing consists of a rubber adhesive that is 0.12 mm in thickness making it great for all general purpose applications such as masking for powder coating to provide sharp paint lines.

Features and Benefits

• Suitable for a wide range of professional applications
• For indoor use only
• For light tasks
• Use for temporary fixing or holding
• Easy to write on for labelling

Applications

Great for indoor applications such as:
• Painting work
• Fixing masking materials
• Sealing, packing and marking
• Bundling

FAQ's

What is the difference between the masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

3M Tape Selector

Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!


Specifications

Attribute Value
Brand 3M
Adhesive Material Rubber
Thickness 0.14 mm
Colour Beige
Model Number SCOTCH 101E
Backing Material Paper
Width 18 mm
Length 50 m
Checking stock...
VND
95,199.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
195,199.65
*price per unit indicative
"3M SCOTCH 101E Beige Masking Tape 18mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products