RS PRO Thermocouple Connector for use with Type K Thermocouple Type K, Standard

RS Stock No.:
3630137
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3630137
Product description RS PRO Thermocouple Connector for use with Type K Thermocouple Type K, Standard
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
RS stock number 3630137
Product description RS PRO Thermocouple Connector for use with Type K Thermocouple Type K, Standard
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Standard In-Line High-Temperature Thermocouple Plug Connectors

From RS PRO a standard in-line high-temperature thermocouple plug connector with solid round, polarized pins to ensure an accurate connection. The housing of this male plug is made from high strength thermoset plastic enabling it to withstand temperatures of up to 425°C. This standard size thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This plug also provides a quick, safe and error-free way of replacing your existing thermocouples.

What is a Thermocouple Connector?

Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins or sockets made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps. The thermocouple plug connector can then be plugged into a thermocouple socket connector.

Features and Benefits

• Contacts made from true thermocouple alloys or compensating material for accurate signal transmission
High strength, heavy duty thermoset plastic housing
Can withstand temperatures of up to 425°C.
• Brown colour code for quick and easy identification
• Solid round polarised round pin contacts for an accurate connection
• For use with stranded or solid wires
• Simple captive screw clamp connection for quick assembly
• Polarity and thermocouple type clearly marked on the housing

Applications

These standard connectors are used in industrial applications where thermocouples are installed, extended or replaced. Their robust construction and ability to withstand very high temperature ranges make these thermocouple connectors ideal for use even in the most demanding temperature measurement applications.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Thermocouple Connector
For Use With Type K Thermocouple
Application Standard In-Line Connector
Connector Size Standard
Standards Met RoHS Compliant
Checking stock...
VND
1,049,706.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,049,706.91
*price per unit indicative
"RS PRO Thermocouple Connector for use with Type K Thermocouple Type K, Standard" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products