RS PRO Open Collector PNP + NPN Output Hall Effect Sensor, Switching Current 250 mA, Supply Voltage 7.5 → 24 V dc

RS Stock No.:
0285144
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0285144
Product description RS PRO Open Collector PNP + NPN Output Hall Effect Sensor, Switching Current 250 mA, Supply Voltage 7.5 → 24 V dc
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
RS stock number 0285144
Product description RS PRO Open Collector PNP + NPN Output Hall Effect Sensor, Switching Current 250 mA, Supply Voltage 7.5 → 24 V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Rectangular

Note

For suitable magnet see Stock No 285-245

ABS housing
Open collector PNP + NPN Output
Normally open contact with bounce free operation
LED indication of alignment and diagnosis
Specified magnet assembly must be used with this sensor
Sealed to IP65
Cable length 145mm
Dimensions 32 x 24 x 10 mm

LI285245-20

Specifications

Attribute Value
Brand RS PRO
IP Rating IP65
Output Type Open Collector PNP + NPN Output
Minimum Operating Temperature -10 °C
Supply Voltage 7.5 → 24 V dc
Switching Current 250 mA
Dimensions 32 x 24 x 10 mm
Standards Met RoHS
Housing Material ABS
Depth 10 mm
Length 32 mm
Width 24 mm
Terminal Type Wire Lead
Maximum Operating Temperature +60 °C
Checking stock...
VND
851,566.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1851,566.10
*price per unit indicative
"RS PRO Open Collector PNP + NPN Output Hall Effect Sensor, Switching Current 250 mA, Supply Voltage 7.5 → 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products