RS PRO Type K Thermocouple 40mm Length, → +150°C

RS Stock No.:
1314738
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1314738
Product description RS PRO Type K Thermocouple 40mm Length, → +150°C
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
RS stock number 1314738
Product description RS PRO Type K Thermocouple 40mm Length, → +150°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type K Thermocouple with Silicone Rubber Patch

Type K Thermocouples is a device which measures temperatures, it’s made up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it creates a voltage which can then be interpreted and read as a temperature. This is commonly known as the “Seebeck Effect”.

Note

Electrical isolation between foil and lead out wires cannot be relied upon

Features & Benefits

• Moulded silicone patch thermocouple, Type K
• Features a self-adhesive patch with aluminium foil backing
• 1-2meter long insulated twin-twisted wire
• Resistant to most oil and chemicals
• Has a temperature range of -50°C to +150°C
• Three year warranty
• Thermocouple junction encapsulated in a silicone rubber patch with self0adhesive aluminium foil backing

Types of Thermocouples

• Type K Thermocouples: Type K is one of the most common types of thermocouple. They’re popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.
• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.
• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.
• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range.
• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. They’re commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.


Specifications

Attribute Value
Brand RS PRO
Termination Type Cable
Thermocouple Type K
Cable Length 2 m
Probe Length 40 mm
Maximum Temperature Sensed +150 °C
Standards Met IEC
Checking stock...
VND
1,944,374.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,944,374.39
*price per unit indicative
"RS PRO Type K Thermocouple 40mm Length, → +150°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products