RS PRO Type J Thermocouple 5mm Length, 3mm Diameter → +500°C

RS Stock No.:
3534578
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3534578
Product description RS PRO Type J Thermocouple 5mm Length, 3mm Diameter → +500°C
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
RS stock number 3534578
Product description RS PRO Type J Thermocouple 5mm Length, 3mm Diameter → +500°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type J Melt Thermocouple

Ideal for use with plastic extruder nozzles and injection moulding machines
Robust industrial style in a 310 stainless steel sheath with standard plug
Housing has a in. UNF right hand thread
Immersion depth 5mm x 3mm diameter
Temp. range 0 to +750°C


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type J
Probe Material Constantan, Iron
Standards Met IEC
Probe Diameter 3 mm
Probe Length 5 mm
Maximum Temperature Sensed +500 °C
Termination Type Standard Plug
Checking stock...
VND
4,023,492.90
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,023,492.90
*price per unit indicative
"RS PRO Type J Thermocouple 5mm Length, 3mm Diameter → +500°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products