RS PRO Type K Thermocouple 2m Length, 6mm Diameter → +350°C

RS Stock No.:
6212271
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6212271
Product description RS PRO Type K Thermocouple 2m Length, 6mm Diameter → +350°C
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
RS stock number 6212271
Product description RS PRO Type K Thermocouple 2m Length, 6mm Diameter → +350°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS Pro Type J and Type K IEC Thermocouple Probes with Washer Termination

From RS Pro Type K and Type J thermocouple temperature sensors conforming to IEC 584 standards. These durable thermocouples have a rugged design with a 2 m long glass fibre insulated wire surrounded by a 316 stainless steel braid. The probe is terminated with a stainless steel washer with a 6 mm internal diameter for measuring surface temperatures. These thermocouple temperature sensors have a grounded hot junction for a fast response time

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Grounded Junction?

In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.

What is a Surface Thermocouple?

This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples the exposed welded wire junction is housed in a magnet, adhesive patch, washer or bolt which provides a true surface contact. These thermocouple sensors are easy to install and use, the washer at the end of the sensor is simply positioned under a bolt or a rivet

Features and Benefits

• Meets IEC 584 standards
• Durable glass fibre insulated cable with stainless steel braid
• Grounded hot junction for fast response time
• Easy to install washer termination

Applications

These Type J and Type K washer terminated thermocouple sensors are ideal for use in applications where low profile temperature detection is required and is commonly used for surface or pipe measurement applications


Specifications

Attribute Value
Brand RS PRO
Termination Type Cable
Thermocouple Type K
Probe Material Stainless Steel
Cable Length 2 m
Standards Met RoHS Compliant
Response Time 0.7 s
Probe Diameter 6 mm
Probe Length 2 m
Maximum Temperature Sensed +350 °C
Checking stock...
VND
644,846.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
1644,846.86
*price per unit indicative
"RS PRO Type K Thermocouple 2m Length, 6mm Diameter → +350°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products