ABB SPDT Timer Relay, OFF Delay, 200 → 240 V ac, 24V ac/dc 0.1 → 10s, DIN Rail Mount
- RS Stock No.:
- 4429461
- Mfr. Prt No.:
- 1SVR550127R1100
- Brand:
- ABB
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
| RS stock number | 4429461 |
| Product description | ABB SPDT Timer Relay, OFF Delay, 200 → 240 V ac, 24V ac/dc 0.1 → 10s, DIN Rail Mount |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SVR550127R1100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
True Off Delay
CT-ARE - True Off Delay Time
APPROVALS : UL, CSA, GL, DIN VDE, IEC
Specifications
| Attribute | Value |
| Supply Voltage | 200 → 240 V ac, 24 V ac/dc |
| Brand | ABB |
| Time Range | 0.1 → 10 s |
| Minimum Operating Temperature | -20 °C |
| Mode of Operation | OFF Delay |
| Power Supply | External |
| Contact Material | Silver Cadmium Oxide |
| Depth | 78 mm |
| Time Increment | Seconds |
| Length | 78.5 mm |
| Width | 22.5 mm |
| Number of Contacts | 1 |
| Mounting Type | DIN Rail |
| Number of Timer Functions | Single |
| Switch Configuration | SPDT |
| Maximum Operating Temperature | +60 °C |
| Contact Configuration | SPDT |