Finder SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 → 20 min, 0.1 → 20 s, 0.1 →
- RS Stock No.:
- 4460327
- Mfr. Prt No.:
- 80.01.0.240.0000
- Brand:
- Finder

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4460327 |
| Product description | Finder SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 → 20 min, 0.1 → 20 s, 0.1 → |
| Manufacturer / Brand | Finder |
| Manufacturer part number | 80.01.0.240.0000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4460327 |
| Product description | Finder SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 → 20 min, 0.1 → 20 s, 0.1 → |
| Manufacturer / Brand | Finder |
| Manufacturer part number | 80.01.0.240.0000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
80 Series
Multi-function & multi-voltage
Functions:
AI: Timed on power up
BE: Timed at break with control signal
CE: Timed at power on and off with control signal
DE: Interval with control signal
DI: Interval
SW: Blinker with symmetrical cycle
AgCdO contact material
17.5mm wide
6 time scales from 0.1s-24h
High input/output isolation
Screw Terminal
IP20 Protection
Specifications
| Attribute | Value |
| Brand | Finder |
| Supply Voltage | 12 → 240 V ac/dc |
| Time Range | 0.1 → 20 min, 0.1 → 20 s, 0.1 → 24 h |
| Minimum Voltage | 250 V ac |
| Minimum Operating Temperature | -10 °C |
| Mode of Operation | Interval, Interval with Control Signal ON, OFF Delay with Control Signal, ON & OFF Delay with Control Signal, ON Delay, Symmetrical Flash (Starting Pulse ON) |
| Power Supply | External |
| Contact Material | Silver Cadmium Oxide |
| Series | 80 Series |
| Maximum Voltage | 400 V ac |
| Depth | 60.8 mm |
| Time Increment | Hours, Minutes, Seconds |
| Current Maximum | 16 A |
| Length | 84 mm |
| Width | 17.5 mm |
| Number of Contacts | 1 |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |
| Time Delay | 100 ms |
| Number of Timer Functions | Multi Function |
| Switch Configuration | SPDT |
| Maximum Operating Temperature | +50 °C |
| Contact Configuration | SPDT |