Omron Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac, DIN Rail Mount
- RS Stock No.:
- 8088676
- Mfr. Prt No.:
- H3CR-F8N AC24-48/DC12-48
- Brand:
- Omron
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
| RS stock number | 8088676 |
| Product description | Omron Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac, DIN Rail Mount |
| Manufacturer / Brand | Omron |
| Manufacturer part number | H3CR-F8N AC24-48/DC12-48 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Omron |
| Supply Voltage | 12 → 48 V dc, 24 → 48 V ac |
| Minimum Voltage | 12 V dc, 24 V ac |
| Minimum Operating Temperature | -10 °C |
| Mode of Operation | Flicker ON Start |
| Series | H3CR |
| Maximum Voltage | 48 V ac/dc |
| Depth | 53 mm |
| Length | 48 mm |
| Width | 44.8 mm |
| Terminal Type | 8-Pin Connector |
| Mounting Type | DIN Rail |
| Number of Timer Functions | Multi Function |
| Switch Configuration | DPDT |
| Maximum Operating Temperature | +55 °C |