RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc, DIN Rail Mount

RS Stock No.:
8966841
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8966841
Product description RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc, DIN Rail Mount
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
RS stock number 8966841
Product description RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro Signal Based Multi function Time Delay Relay- 22.5 mm

RS Pro Signal-based multi function timer has highly comprehensive features that include 16 different timing functions. The time delay relay includes supply voltage start and signal start options.

• 16 timing functions selected by dip switch
• 22.5 mm width
• DIN Rail mounting
• Multi function with signal start and supply start
• 2 independent relay outputs with either both relays times or one timed and one instantaneous
• Wide input signal & supply range 24-240 V ac/dc
• 0.1s-120 days timing range
• High timing accuracy
• LED indicators for power supply & relay status
• IP20 (terminals), IP40 (enclosure) protection


Specifications

Attribute Value
Brand RS PRO
Supply Voltage 24 → 240 V ac/dc
Time Range 0.1 s ? 120 days
Minimum Voltage 24 V ac/dc
Minimum Operating Temperature -10 °C
Mode of Operation Multi Function
Power Supply External
Contact Material Silver Nickel
Maximum Voltage 240 V ac/dc
Depth 100.5 mm
Time Increment Seconds
Length 75 mm
Width 22.5 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 200 ms
Number of Timer Functions Multi Function
Switch Configuration DPDT
Current Maximum 5 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
VND
2,043,549.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,043,549.41
*price per unit indicative
"RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products