RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc 01. s → 999h, DIN Rail Mount

RS Stock No.:
8966863
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8966863
Product description RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc 01. s → 999h, DIN Rail Mount
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
RS stock number 8966863
Product description RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc 01. s → 999h, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Pro 8/18 Function LCD Digital Time Delay Relay- 17.5 mm

RS Pro LCD Digital time delay relay has the option of 8 or 18 functions depending on the model. It is built in a compact design for easy installation and has a digital display for easy viewing of run time and pre-set time.

• Multi function; 8 or 18 functions (depending on model)
• 17.5 mm width
• 3-digit LCD display
• DIN Rail mounting
• Wide operating voltage; 24-240 V ac/dc
• 0.1 s-999 h timing range
• Up/down counting modes
• Clear LED indication of relay status
• All settings programmed with only 2 keys
• Key lock function


Specifications

Attribute Value
Supply Voltage 24 → 240 V ac/dc
Brand RS PRO
Time Range 01. s → 999 h
Minimum Voltage 24 V ac/dc
Minimum Operating Temperature -10 °C
Mode of Operation Multi Function
Power Supply External
Maximum Voltage 240 V ac/dc
Number of Contacts 1
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Depth 76 mm
Time Increment Hours, Minutes, Seconds
Length 89 mm
Width 17.5 mm
Switch Configuration SPDT
Current Maximum 8 A
Maximum Operating Temperature +55 °C
Contact Configuration SPDT
Checking stock...
VND
1,940,189.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,940,189.79
*price per unit indicative
"RS PRO SPDT Multi Function Timer Relay, Multi Function, 24 → 240V ac/dc 01. s → 999h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products