Omron Level Control Monitoring Relay With SPDT Contacts

RS Stock No.:
8193248
Mfr. Prt No.:
K8AK-LS1 24VAC/DC
Brand:
Omron
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8193248
Product description Omron Level Control Monitoring Relay With SPDT Contacts
Manufacturer / Brand Omron
Manufacturer part number K8AK-LS1 24VAC/DC
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
RS stock number 8193248
Product description Omron Level Control Monitoring Relay With SPDT Contacts
Manufacturer / Brand Omron
Manufacturer part number K8AK-LS1 24VAC/DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron K8AK-LS Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-LS monitoring relays are ideal for liquid level control monitoring and preventing the chattering of relay contacts that occurs with ripples. The relay is also suitable as a floatless switch and can be wired simply with ferrules.


Specifications

Attribute Value
Brand Omron
Maximum Operating Temperature +60 °C
Dimensions 22.5 x 100 x 95 mm
Height 95 mm
Length 22.5 mm
Monitoring Application Level Control
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Series K8AK-LS
Width 100 mm
Operating Temperature Range -20 → +60 °C
Checking stock...
VND
3,361,070.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,361,070.72
*price per unit indicative
"Omron Level Control Monitoring Relay With SPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products