RS PRO Converter
- RS Stock No.:
- 2184469
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
| RS stock number | 2184469 |
| Product description | RS PRO Converter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
24Vdc Trip Amplifiers, Signal Isolator/Converters
Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above (high trip) or below (low trip) the set point, and that the relay can be either normally energised to de-energise in the alarm condition (fail-safe), or normally de-energised to energise in the alarm condition (non fail-safe).,signal Isolators/converter; this unit conditions the signal before sending it through an opto-isolated hybrid circuit. Input and output stages are power from separate secondaries of the dc/dc inverter to provide 3 port isolation
Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Output Type | Analogue |
| Minimum Operating Temperature | 0 °C |
| Input Range | 4 → 20 mA |
| Termination | Screw |
| Output Range | 4 → 20 mA |
| Series | 9100 |
| Module Type | Converter |
| Mounting Type | DIN Rail |
| Maximum Operating Temperature | +50 °C |
| Supply Voltage | 10 → 30 V dc |
| Operating Temperature Range | 0 ? +50 °C |
| Signal Conditioner Type | Analogue → Analogue |