RS PRO Signal Conditioner Amplifier
- RS Stock No.:
- 4662286
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
| RS stock number | 4662286 |
| Product description | RS PRO Signal Conditioner Amplifier |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
BD100 Single Level Trip Amplifier
RS Pro single level trip amplifiers operate from a single process input, with a single trip action. This output can be arranged so that the alarm condition is triggered either above or below the defined set point. The relay can also be configured for a Fail-Safe (energised in the stable state to de-energise in the alarm state) or Non-Fail Safe (de-energised in the stable state to energise in the alarm state) operation.
1 x SPCO relay (max. 60W load) output
Adjustable set points
High and/or low trips (user-configurable)
Bi-colour LED trip status indication: Green LED indicates stable state; red LED indicates alarm state
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Termination | Screw |
| Minimum Operating Temperature | 0 °C |
| Signal Conditioner Type | Analogue to Relay |
| Mounting Type | DIN Rail |
| Supply Voltage | 115 V ac |
| Input Range | 4 - 20 mA |
| Maximum Operating Temperature | +45 °C |
| Output Type | Relay |
| Module Type | 1 Level Trip Amplifier |
| Operating Temperature Range | 0 ? +45 °C |