Schneider Electric Harmony XB6 Light Block – Yellow, 30 V ac/dc
- RS Stock No.:
- 3491522
- Mfr. Prt No.:
- ZB6EB5B
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3491522 |
| Product description | Schneider Electric Harmony XB6 Light Block - Yellow, 30 V ac/dc |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB6EB5B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Accessories
The following accessories are available for the ZB6 Range:
Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Labelling software
Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Current Rating | 15 mA |
| Body/Fixing Collar Included | Yes |
| Illumination Type | LED |
| Block Type | Light Block |
| Series | Harmony XB6 |
| Voltage Rating | 30 V ac/dc |