Eaton M22 Light Block – White, 85 → 264 V ac

RS Stock No.:
3993731
Mfr. Prt No.:
216563 M22-LED230-W
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3993731
Product description Eaton M22 Light Block - White, 85 → 264 V ac
Manufacturer / Brand Eaton
Manufacturer part number 216563 M22-LED230-W
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
RS stock number 3993731
Product description Eaton M22 Light Block - White, 85 → 264 V ac
Manufacturer / Brand Eaton
Manufacturer part number 216563 M22-LED230-W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets


Specifications

Attribute Value
Brand Eaton
Terminal Type Screw
Current Rating 15 mA
LED Included Yes
Body/Fixing Collar Included No
Voltage Rating 85 → 264 V ac
Illumination Type LED
Block Type Light Block
Series M22
Checking stock...
VND
697,363.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
1697,363.59
*price per unit indicative
"Eaton M22 Light Block - White, 85 → 264 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products