Schneider Electric Flush Illuminated, Illuminated Green Push Button Head – Momentary, Harmony XB4 Series, 22mm Cutout,
- RS Stock No.:
- 3310057
- Mfr. Prt No.:
- ZB4BW333
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3310057 |
| Product description | Schneider Electric Flush Illuminated, Illuminated Green Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB4BW333 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Push Button Heads - Harmony XB4 Series
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
- Meets the most robustness and performance requirements for the majority of industrial applications
- Delivers simplicity and efficiency while keeping expenses to a minimum
- Option to convert from standard to flush mounting
- Delivers extremely robust performance, even when is the harshest of environments
- Illuminated
- Spring return
- Forms part of the Harmony XB4 series
- All heads within this range require a fixing collar, integral LED and contact assembly
- Please note: If you are using LED blocks, the colour of the head should be matched with the LED
- This range of heads have been designed to be assembled to make a complete push button
Applications
- Control panels in commercial buildings
- Factory automation lines
- For use in emergency situations where you need to cut off electrical supply via the press of a button
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Push Button Actuation | Momentary |
| Push Button Shape | Round |
| Push Button Style | Flush Illuminated, Illuminated |
| Push Button Colour | Green |
| Push Button Marking | Unmarked |
| Push Button Material | Metal |
| Cutout Diameter | 22 mm |
| Body/Fixing Collar Included | No |
| Push Button Diameter | 28.5 mm |
| IP Rating | IP66, IP67, IP69K |
| Series | Harmony XB4 |