Schneider Electric Flush Black Push Button Head – Momentary, Harmony XB5 Series, 22mm Cutout, Round

RS Stock No.:
3310209
Mfr. Prt No.:
ZB5AA2
Brand:
Schneider Electric
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
RS stock number 3310209
Product description Schneider Electric Flush Black Push Button Head - Momentary, Harmony XB5 Series, 22mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB5AA2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Push Button Head - ZB5AA2

Forming part of the Harmony XB5 range of products, this pushbutton head designed for non-illuminated pushbuttons comes as standard and is dark grey in colour. Comprised of strong and robust plastic material, this pushbutton head features a spring return and 22 mm mounting diameter.

Features & Benefits

• Block flush and unmarked operator profile
• Mechanically durable for up to 10000000 cycles
• Conforms to JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, UL 508 and JIS C8201-1
• Commonly referred to as ZB5

Applications

The ZB5AA2 pushbutton head can be installed anywhere you deem necessary that requires a system with the ability to perform manual intervention to stop dangerous machinery from causing injury. The buttons are perfect for large scale operations or smaller commercial applications. They ensure order and safety can be controlled effectively.

• For use in emergency situations where you need to cut off electrical supply via the use of the button
• Control panels for Air conditioning units in commercial buildings
• Factory automation lines


Specifications

Attribute Value
Brand Schneider Electric
Push Button Actuation Momentary
Push Button Shape Round
Push Button Style Flush
Push Button Colour Black
Push Button Material Plastic
Cutout Diameter 22 mm
Body/Fixing Collar Included No
IP Rating IP66, IP67, IP69K
Series Harmony XB5
Checking stock...
VND
157,759.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
1157,759.42
*price per unit indicative
"Schneider Electric Flush Black Push Button Head - Momentary, Harmony XB5 Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products