Eaton Round Illuminated Red Push Button Head – Momentary, M22 Series, 22mm Cutout, Round

RS Stock No.:
4548449
Mfr. Prt No.:
78639207 M22-DL-R+M22-A+M22-LED-R
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4548449
Product description Eaton Round Illuminated Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
Manufacturer / Brand Eaton
Manufacturer part number 78639207 M22-DL-R+M22-A+M22-LED-R
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
RS stock number 4548449
Product description Eaton Round Illuminated Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round
Manufacturer / Brand Eaton
Manufacturer part number 78639207 M22-DL-R+M22-A+M22-LED-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Illuminated Push Button Heads, No LED - M22 Series

Eaton's M22 range of illuminated push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

APPROVALS : UL, CSA.

Features & Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated


Specifications

Attribute Value
Brand Eaton
Push Button Actuation Momentary
Push Button Shape Round
Push Button Style Round Illuminated
Push Button Colour Red
Series M22
Push Button Material Plastic
Cutout Diameter 22 mm
Body/Fixing Collar Included Yes
Push Button Diameter 29.7 mm
IP Rating IP69K
Checking stock...
VND
1,505,828.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,505,828.31
*price per unit indicative
"Eaton Round Illuminated Red Push Button Head - Momentary, M22 Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products