Eaton Grey Plastic M22 Push Button Enclosure – 3 Hole 22mm Diameter
- RS Stock No.:
- 3993848
- Mfr. Prt No.:
- 216538 M22-I3
- Brand:
- Eaton

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3993848 |
| Product description | Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22mm Diameter |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 216538 M22-I3 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3993848 |
| Product description | Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22mm Diameter |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 216538 M22-I3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Enclosures featured come with 22mm holes unless otherwise stated.
Eaton Surface Mounting Enclosure - M22 Range
Forming part of Eaton's M22 range are several surface mount plastic enclosures created and designed to protect and enclose push buttons, control stations or similar technologies. Constructed of heavy-duty, insulated plastic and high-grade steel screws, these enclosures are ideal for use within a multitude of applications and environments.
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Features & Benefits
• Designed to be used in conjunction with RMQ Titan rear mount contact blocks and contact blocks with LED elements
• Ambient operating temperature is -25 °C to +70 °C
• Features 22mm cutout diameter
Where can I use these enclosures?
• Electrical engineering
• Industrial automation and control
• Process control engineering
• Low voltage switch technology
• Command and alarm devices
• Controlled circuit devices
Enclosures featured come with 22mm holes unless otherwise stated.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Enclosure Material | Plastic |
| Number of Cutouts | 3 |
| Cutout Diameter | 22 mm |
| Width | 80 mm |
| Length | 153 mm |
| IP Rating | IP67 |
| Series | M22 |
| Enclosure Colour | Grey |