Siemens Grey Metal SIRIUS ACT Push Button Enclosure – 1 Hole 22mm Diameter

RS Stock No.:
8742134
Mfr. Prt No.:
3SU1851-0AA00-0AB1
Brand:
Siemens
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8742134
Product description Siemens Grey Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter
Manufacturer / Brand Siemens
Manufacturer part number 3SU1851-0AA00-0AB1
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
RS stock number 8742134
Product description Siemens Grey Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter
Manufacturer / Brand Siemens
Manufacturer part number 3SU1851-0AA00-0AB1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Siemens Sirius Act Range

The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.

Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.

Enclosures for Command/Signalling Devices

Siemens push button enclosures, part of the SIRIUS ACT range.

One-handed installation without special tools
Components can be snapped on without having to hold the other side
Installation possible in a slanted position
Modular concept
Stylish design & high-quality materials
Extremely Rugged & Reliable
Flexible Communication - AS-I, IO Link and Profinet


Specifications

Attribute Value
Brand Siemens
Enclosure Material Metal
Number of Cutouts 1
Depth 64 mm
Cutout Diameter 22 mm
Width 89.4 mm
For Use With Hand Operating Commanding Devices
Length 85 mm
Dimensions 85 x 89.4 x 64 mm
Series SIRIUS ACT
Enclosure Colour Grey
Checking stock...
VND
2,569,762.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,569,762.86
*price per unit indicative
"Siemens Grey Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products