Schneider Electric Spring Return Enclosed Push Button – NO, Polycarbonate, Black, Red, White, Yes, IP66, IP67, IP69,

RS Stock No.:
3308521
Mfr. Prt No.:
XALD324
Brand:
Schneider Electric
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
RS stock number 3308521
Product description Schneider Electric Spring Return Enclosed Push Button - NO, Polycarbonate, Black, Red, White, Yes, IP66, IP67, IP69,
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD324

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Spring return 22mm flush pushbutton
• Provision for an additional contact on the control station
• Double insulated
• Polycarbonate construction
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Length 104 mm
Series Harmony XALD
Enclosure Colour Dark Grey/Light Grey
Enclosure Material Polycarbonate
Maximum AC Voltage 600 V
Push Button Actuation Spring Return
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Push Button Colour Black, Red, White
Push Button Marking Yes
Depth 62 mm
Cutout Diameter 22 mm
Width 68 mm
Contact Configuration NO
Maximum Operating Temperature +70 °C
Checking stock...
VND
2,068,447.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,068,447.78
*price per unit indicative
"Schneider Electric Spring Return Enclosed Push Button - NO, Polycarbonate, Black, Red, White, Yes, IP66, IP67, IP69," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products