Phoenix Contact 24V dc Safety Relay – Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts

RS Stock No.:
6667056
Mfr. Prt No.:
2981800
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6667056
Product description Phoenix Contact 24V dc Safety Relay - Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2981800
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
RS stock number 6667056
Product description Phoenix Contact 24V dc Safety Relay - Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2981800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PSR Safety Relay with Time Delay

The PSR safety relays from Phoenix Contacts with time delay are for emergency stop, safety door monitoring and the evaluation of light grids.

Features and Benefits

• Two-channel control
• Up to SIL 3 according to IEC 61508
• PL e (according to ISO 13849-1)
• Manually monitored and automatic activation
• Input voltage 24 V dc
• Adjustable and fixed release delay time versions available
• Cage clamp or screw terminal available
• 45mm and 22.5mm widths available


Specifications

Attribute Value
Brand Phoenix Contact
Safety Contacts 2
Auxiliary Contacts 2
Function Expansion Module
Depth 114.5 mm
Length 99 mm
Width 22.5 mm
Number of Channels 2
Terminal Type Screw
Safety Category 4
Supply Voltage 24 V dc
Series PSR-SCP- 24DC/ESD/4X1/30
Performance Level e
Checking stock...
VND
9,374,968.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,374,968.61
*price per unit indicative
"Phoenix Contact 24V dc Safety Relay - Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products